


PH9084.034NLT | |
---|---|
DigiKey Part Number | 553-3967-2-ND - Tape & Reel (TR) 553-3967-1-ND - Cut Tape (CT) 553-3967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9084.034NLT |
Description | TRANSFORMER 256UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9084.034NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 256 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.211" (5.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.50963 | $3,019.26 |