
CMD235C4 | |
---|---|
DigiKey Part Number | 2312-CMD235C4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMD235C4 |
Description | DC - 20 GHZ SP5T SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP5T 50Ohm 24-SMT (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP5T | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 35dB | |
Insertion Loss | 3.3dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 36dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-SMT (3.9x3.9) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $82.15000 | $8,215.00 |