
QL65D7SA-L | |
---|---|
DigiKey Part Number | 6129-QL65D7SA-L-ND |
Manufacturer | QSI Laser |
Manufacturer Product Number | QL65D7SA-L |
Description | 650 5mW TO-56 Single mode TE |
Customer Reference | |
Detailed Description | Laser Diode 650nm 5mW 2.1V 25mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.1V | |
Current Rating (Amps) | 25mA | |
Power (Watts) | 5mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $12.80000 | $64.00 |
10 | $12.54400 | $125.44 |
50 | $11.52000 | $576.00 |
100 | $10.88000 | $1,088.00 |
500 | $10.24000 | $5,120.00 |
1,000 | $7.68000 | $7,680.00 |