
QL65J7SC | |
---|---|
DigiKey Part Number | 6129-QL65J7SC-ND |
Manufacturer | QSI Laser |
Manufacturer Product Number | QL65J7SC |
Description | 650 50mW TO-56 Single mode TE |
Customer Reference | |
Detailed Description | Laser Diode 650nm 50mW 2.6V 90mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V | |
Current Rating (Amps) | 90mA | |
Power (Watts) | 50mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $15.00000 | $75.00 |
10 | $14.70000 | $147.00 |
50 | $13.50000 | $675.00 |
100 | $12.75000 | $1,275.00 |
500 | $12.00000 | $6,000.00 |
1,000 | $9.00000 | $9,000.00 |