
QT26-32.768KHZF-B | |
---|---|
DigiKey Part Number | 3003-QT26-32.768KHZF-BTR-ND - Tape & Reel (TR) |
Manufacturer | QST |
Manufacturer Product Number | QT26-32.768KHZF-B |
Description | 2.0x6.0 XTAL 5ppm 12.5pF |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.079" Dia (2.00mm) | |
Height - Seated (Max) | 0.245" (6.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.12500 | $1.25 |
50 | $0.11200 | $5.60 |
100 | $0.09100 | $9.10 |
500 | $0.07700 | $38.50 |
1,000 | $0.06700 | $67.00 |
3,000 | $0.05900 | $177.00 |
10,000 | $0.05300 | $530.00 |
25,000 | $0.05000 | $1,250.00 |