
QBLP617-3R5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-3R5-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-3R5-2897CT-ND - Cut Tape (CT) 1516-QBLP617-3R5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | QBLP617-3R5-2897 |
Description | LED RED CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-3R5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.36400 | $3.64 |
| 100 | $0.26210 | $26.21 |
| 500 | $0.21598 | $107.99 |
| 1,000 | $0.20083 | $200.83 |
| 2,000 | $0.18795 | $375.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17701 | $708.04 |
| 8,000 | $0.16773 | $1,341.84 |
| 12,000 | $0.16297 | $1,955.64 |
| 20,000 | $0.15760 | $3,152.00 |
| 28,000 | $0.15440 | $4,323.20 |
| 40,000 | $0.15129 | $6,051.60 |

