
CM2-W-100-P | |
---|---|
DigiKey Part Number | 3793-CM2-W-100-P-ND |
Manufacturer | |
Manufacturer Product Number | CM2-W-100-P |
Description | CABLE TIE HLDR DUAL SCREW WHITE |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QualGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.59" L x 0.39" W x 0.28" H (15.0mm x 10.0mm x 7.0mm) | |
For Use With/Related Products | - | |
Material | Plastic | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
2 | $8.91000 | $17.82 |
5 | $8.86000 | $44.30 |
10 | $8.82000 | $88.20 |
25 | $8.77000 | $219.25 |
50 | $8.73000 | $436.50 |
100 | $8.68000 | $868.00 |
500 | $8.59000 | $4,295.00 |
1,000 | $8.50000 | $8,500.00 |