
QG-CAT7F-10FT-WHT | |
---|---|
DigiKey Part Number | 3793-QG-CAT7F-10FT-WHT-ND |
Manufacturer | |
Manufacturer Product Number | QG-CAT7F-10FT-WHT |
Description | CAT7F ETHERNET CABLE 10FT- WHITE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QualGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.95000 | $14.95 |
2 | $14.88000 | $29.76 |
5 | $14.80000 | $74.00 |
10 | $14.73000 | $147.30 |
25 | $14.65000 | $366.25 |
50 | $14.58000 | $729.00 |
100 | $14.50000 | $1,450.00 |
500 | $14.35000 | $7,175.00 |
1,000 | $14.20000 | $14,200.00 |