
QG-CBL-HD20-15FT | |
|---|---|
DigiKey Part Number | 3793-QG-CBL-HD20-15FT-ND |
Manufacturer | |
Manufacturer Part Number | QG-CBL-HD20-15FT |
Description | 15FT HDMI 2.0 4K UHD 3D 18GBPS |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QualGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.95000 | $19.95 |
| 2 | $19.85000 | $39.70 |
| 5 | $19.75000 | $98.75 |
| 10 | $19.65000 | $196.50 |
| 25 | $19.55000 | $488.75 |
| 50 | $19.45000 | $972.50 |
| 100 | $19.35000 | $1,935.00 |
| 500 | $19.15000 | $9,575.00 |
| 1,000 | $18.95000 | $18,950.00 |

