
QG-CBL-HD20-3FT-12PK | |
|---|---|
DigiKey Part Number | 3793-QG-CBL-HD20-3FT-12PK-ND |
Manufacturer | |
Manufacturer Part Number | QG-CBL-HD20-3FT-12PK |
Description | 3FT HDMI 2.0 12-PACK 4KUHD 18GBS |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QualGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.95000 | $68.95 |
| 2 | $68.61000 | $137.22 |
| 5 | $68.26000 | $341.30 |
| 10 | $67.92000 | $679.20 |
| 25 | $67.57000 | $1,689.25 |
| 50 | $67.23000 | $3,361.50 |
| 100 | $66.88000 | $6,688.00 |
| 500 | $66.19000 | $33,095.00 |
| 1,000 | $65.50000 | $65,500.00 |

