
QG-CBL-HD20-3FT-6PK | |
|---|---|
DigiKey Part Number | 3793-QG-CBL-HD20-3FT-6PK-ND |
Manufacturer | |
Manufacturer Part Number | QG-CBL-HD20-3FT-6PK |
Description | 3FT HDMI 2.0 6-PACK 4KUHD 18GBS |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QualGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.95000 | $37.95 |
| 2 | $37.76000 | $75.52 |
| 5 | $37.57000 | $187.85 |
| 10 | $37.38000 | $373.80 |
| 25 | $37.19000 | $929.75 |
| 50 | $37.00000 | $1,850.00 |
| 100 | $36.81000 | $3,681.00 |
| 500 | $36.43000 | $18,215.00 |
| 1,000 | $36.05000 | $36,050.00 |

