
QG-CBL-HD21-10FT | |
|---|---|
DigiKey Part Number | 3793-QG-CBL-HD21-10FT-ND |
Manufacturer | |
Manufacturer Part Number | QG-CBL-HD21-10FT |
Description | 10FT HDMI 2.1 8K@60HZ 4K@120HZ |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QualGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.95000 | $25.95 |
| 2 | $25.82000 | $51.64 |
| 5 | $25.69000 | $128.45 |
| 10 | $25.56000 | $255.60 |
| 25 | $25.43000 | $635.75 |
| 50 | $25.30000 | $1,265.00 |
| 100 | $25.17000 | $2,517.00 |
| 500 | $24.91000 | $12,455.00 |
| 1,000 | $24.65000 | $24,650.00 |

