
QG-PCBL-HD20-10FT-2PK | |
|---|---|
DigiKey Part Number | 3793-QG-PCBL-HD20-10FT-2PK-ND |
Manufacturer | |
Manufacturer Part Number | QG-PCBL-HD20-10FT-2PK |
Description | 10FT HDMI 2.0 2-PACK 4K 3D 18GBS |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QualGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black, Yellow | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.95000 | $57.95 |
| 2 | $57.66000 | $115.32 |
| 5 | $57.37000 | $286.85 |
| 10 | $57.08000 | $570.80 |
| 25 | $56.79000 | $1,419.75 |
| 50 | $56.50000 | $2,825.00 |
| 100 | $56.21000 | $5,621.00 |
| 500 | $55.63000 | $27,815.00 |
| 1,000 | $55.05000 | $55,050.00 |

