
QG-PCBL-HD20-10FT | |
|---|---|
DigiKey Part Number | 3793-QG-PCBL-HD20-10FT-ND |
Manufacturer | |
Manufacturer Part Number | QG-PCBL-HD20-10FT |
Description | 10FT PREMIUM HDMI 2.0 4K 3D 18GB |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QualGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black, Yellow | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.95000 | $29.95 |
| 2 | $29.80000 | $59.60 |
| 5 | $29.65000 | $148.25 |
| 10 | $29.50000 | $295.00 |
| 25 | $29.35000 | $733.75 |
| 50 | $29.20000 | $1,460.00 |
| 100 | $29.05000 | $2,905.00 |
| 500 | $28.75000 | $14,375.00 |
| 1,000 | $28.45000 | $28,450.00 |

