
VT2-B-50-P | |
|---|---|
DigiKey Part Number | 3793-VT2-B-50-P-ND |
Manufacturer | |
Manufacturer Product Number | VT2-B-50-P |
Description | RECLSBLE FSTNR RECT 0.472"X5.91" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.472" (12.00mm) X 5.910" (150.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QualGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 5.910" (150.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.95000 | $19.95 |
| 2 | $19.85000 | $39.70 |
| 5 | $19.75000 | $98.75 |
| 10 | $19.65000 | $196.50 |
| 25 | $19.55000 | $488.75 |
| 50 | $19.45000 | $972.50 |
| 100 | $19.35000 | $1,935.00 |
| 500 | $19.15000 | $9,575.00 |
| 1,000 | $18.95000 | $18,950.00 |


