HPLC, FDD1-17251 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDD1-17251EBKW32

DigiKey Part Number
FDD1-17251EBKW32-ND
Manufacturer
Manufacturer Product Number
FDD1-17251EBKW32
Description
FAN AXIAL 172X51MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 151mm H Ball 390.0 CFM (10.92m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm H
Width
51.00mm
Air Flow
390.0 CFM (10.92m³/min)
Static Pressure
1.587 in H2O (395.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
72.0dB(A)
Power (Watts)
71 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
2.5 lbs (1.1 kg)
Current Rating (Amps)
1.48A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable