FKA2-18065
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKA2-18065NBHT3F

DigiKey Part Number
FKA2-18065NBHT3F-ND
Manufacturer
Manufacturer Product Number
FKA2-18065NBHT3F
Description
FAN AXIAL 180X65MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 410.0 CFM (11.48m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 180mm L x 180mm H
Width
65.00mm
Air Flow
410.0 CFM (11.48m³/min)
Static Pressure
0.850 in H2O (211.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
75.0dB(A)
Power (Watts)
55.2W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
4 lbs (1.8 kg)
Current Rating (Amps)
0.5A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable