
M-1024-4-A-A-E-B-A-K | |
---|---|
DigiKey Part Number | 5322-M-1024-4-A-A-E-B-A-K-ND |
Manufacturer | |
Manufacturer Product Number | M-1024-4-A-A-E-B-A-K |
Description | QM35 Optical Rotary Encoder |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Commutation, CCW, 4 Pole User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quantum Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Commutation, CCW, 4 Pole | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.07000 | $45.07 |