YFCA010AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFCA010AA

DigiKey Part Number
2958-YFCA010AA-ND
Manufacturer
Manufacturer Product Number
YFCA010AA
Description
5G + 450MHZ FPC ANTENNA, 138.8 X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Flat Patch I-PEX-1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
440MHz, 830MHz, 3.7GHz
Frequency Range
410MHz ~ 470MHz, 700MHz ~ 960MHz, 1.4GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 101mm
Termination
I-PEX-1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.40400$14.04
25$1.19040$29.76
100$0.94860$94.86
300$0.80927$242.78
500$0.75666$378.33
1,000$0.75000$750.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.