
ES1119-0115 | |
|---|---|
DigiKey Part Number | 2215-ES1119-0115-ND |
Manufacturer | |
Manufacturer Part Number | ES1119-0115 |
Description | KEYBOARD SHELF W/ PULL-OUT MOUSE |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Keyboard and Monitor 24.000" L x 19.000" W x 3.500" H (609.60mm x 482.60mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Keyboard and Monitor | |
Size / Dimension | 24.000" L x 19.000" W x 3.500" H (609.60mm x 482.60mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.59000 | $153.59 |


