
ES1319-0414 | |
---|---|
DigiKey Part Number | 2215-ES1319-0414-ND |
Manufacturer | |
Manufacturer Product Number | ES1319-0414 |
Description | LOCKING STORAGE DRAWER SHELF 4 U |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 26.500" L x 19.000" W x 7.000" H (673.10mm x 482.60mm x 177.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 26.500" L x 19.000" W x 7.000" H (673.10mm x 482.60mm x 177.80mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.46000 | $130.46 |