
WB19-0106H | |
---|---|
DigiKey Part Number | 2215-WB19-0106H-ND |
Manufacturer | |
Manufacturer Product Number | WB19-0106H |
Description | HINGED WALL MNT BRACKET 1 UNIT 1 |
Customer Reference | |
Detailed Description | Rack Mounting Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.04000 | $20.04 |