FCL White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCL-23414

DigiKey Part Number
2229-FCL-23414-ND
Manufacturer
Manufacturer Product Number
FCL-23414
Description
WIREHIDER COVER LID 11/2'' WHT
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 48.000" (1219.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quest Technology International Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
WireHider® Raceway
Height
0.875" (22.23mm)
Width
1.687" (42.85mm)
Length
48.000" (1219.20mm)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Quest Technology
A separate $22.05 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
24$4.03000$96.72