FCL White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCL-23614

DigiKey Part Number
2229-FCL-23614-ND
Manufacturer
Manufacturer Product Number
FCL-23614
Description
WIREHIDER COVER LID 11/2'' WHT
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 6.000' (1828.80mm, 72.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quest Technology International Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
WireHider® Raceway
Height
0.875" (22.23mm)
Width
1.687" (42.85mm)
Length
6.000' (1828.80mm, 72.00")
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Quest Technology
A separate $22.05 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$6.95000$278.00