
FCL-23624 | |
|---|---|
DigiKey Part Number | 2229-FCL-23624-ND |
Manufacturer | |
Manufacturer Product Number | FCL-23624 |
Description | WIREHIDER COVER LID 11/2'' BEIG |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Beige 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | WireHider® Raceway | |
Height | 0.875" (22.23mm) | |
Width | 1.687" (42.85mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $6.95000 | $278.00 |

