
HDI-1406 | |
---|---|
DigiKey Part Number | 2229-HDI-1406-ND |
Manufacturer | |
Manufacturer Product Number | HDI-1406 |
Description | CABLE M-M HDMI-A 6' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |