
NBP-2224 | |
---|---|
DigiKey Part Number | 2229-NBP-2224-ND |
Manufacturer | |
Manufacturer Product Number | NBP-2224 |
Description | UNLOADED PATCH PANEL 24PORT 1U |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Solder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.50000 | $22.50 |