
NLB-6120 | |
---|---|
DigiKey Part Number | 2229-NLB-6120-ND |
Manufacturer | |
Manufacturer Product Number | NLB-6120 |
Description | LOCJACK CAT6 SURFACE MOUNT BOX W |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.50000 | $3.50 |