
NMP-8925 | |
---|---|
DigiKey Part Number | 2229-NMP-8925-ND |
Manufacturer | |
Manufacturer Product Number | NMP-8925 |
Description | MODULAR PLUGS 100 PACK CAT6A RJ |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.85000 | $85.00 |