Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NPC-1310 | |
|---|---|
DigiKey Part Number | 2229-NPC-1310-ND |
Manufacturer | |
Manufacturer Part Number | NPC-1310 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |




