
TEL-6001 | |
---|---|
DigiKey Part Number | 2229-TEL-6001-ND |
Manufacturer | |
Manufacturer Product Number | TEL-6001 |
Description | MODULAR RATCHET CRIMP TOOLS STA |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ11 (6p4c), RG12 (6p6c), RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ11 (6p4c), RG12 (6p6c), RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.56000 | $37.56 |