Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QVS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to VGA | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | D-Sub HD15 Male | |
Interface | - | |
Features | Powered through VGA Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.71000 | $21.71 |



