
ICSC-16-ESD | |
---|---|
DigiKey Part Number | 3329-ICSC-16-ESD-ND |
Manufacturer | |
Manufacturer Product Number | ICSC-16-ESD |
Description | CLEANER MULT SURF 16 OUNCE |
Customer Reference | |
Detailed Description | Cleaner Multiple Surfaces 16 Ounce |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | R&R Lotion | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Cleaner | |
Usage | Multiple Surfaces | |
Specifications | Biodegradable, Dissipative | |
Quantity | 16 Ounce | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 115°F (46°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $13.05000 | $130.50 |