R414412000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $141.16800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $141.16800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $188.40800
Datasheet
R414412000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414412000

DigiKey Part Number
2201-R414412000-ND
Manufacturer
Manufacturer Product Number
R414412000
Description
ATTENUATOR: BNC 12DB 8GHZ 2W 50O
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 12dB 0 Hz ~ 8 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
12dB
Frequency Range
0 Hz ~ 8 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$188.40800$942.04
Manufacturers Standard Package