
VCH1113 | |
---|---|
DigiKey Part Number | 3341-VCH1113-ND |
Manufacturer | |
Manufacturer Product Number | VCH1113 |
Description | VAPOR CHAMBER RECT 20.3X70X106MM |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Copper |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Vapor Chamber | |
Attachment Method | Push Pin | |
Shape | Rectangular | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | - | |
Length | 4.173" (106.00mm) | |
Width | 2.756" (70.00mm) | |
Height | 0.799" (20.30mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $68.36000 | $341.80 |