
STD-600 | |
|---|---|
DigiKey Part Number | 3922-STD-600-ND |
Manufacturer | Radio Design Labs |
Manufacturer Product Number | STD-600 |
Description | PASSIVE AUD DIV/COMBINER 600OHM |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Design Labs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Divider/Combiner | |
Material | - | |
Color | Black | |
For Use With/Related Products | Audio Applications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.53000 | $79.53 |


