RC-CC1310-USB-868
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-CC1310-USB-868

DigiKey Part Number
3206-RC-CC1310-USB-868-ND
Manufacturer
Manufacturer Product Number
RC-CC1310-USB-868
Description
CC1310 USB Dongle Frquency 868-9
Customer Reference
Detailed Description
RF Transceiver, Radio Modem 868MHz ~ 915MHz 6LoWPAN, 802.15.4 UART, USB 4Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RadioControlli
Series
-
Packaging
Bag
Part Status
Active
Function
Transceiver, Radio Modem
Modulation or Protocol
6LoWPAN, 802.15.4
Frequency
868MHz ~ 915MHz
Applications
Wireless
Interface
UART, USB
Sensitivity
-124dBm
Power - Output
14dBm
Data Rate (Max)
4Mbps
Features
-
Voltage - Supply
1.8V ~ 3.8V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RadioControlli/RADIOCONTROLLI SRL
A separate $25.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
2$80.00000$160.00
10$50.00000$500.00