Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2057-440-AL-24 | |
|---|---|
DigiKey Part Number | 1772-2057-440-AL-24-ND |
Manufacturer | |
Manufacturer Part Number | 2057-440-AL-24 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Black | |
Weight | - |






