
2057-440-N | |
|---|---|
DigiKey Part Number | 1772-1812-ND |
Manufacturer | |
Manufacturer Part Number | 2057-440-N |
Description | HEX STANDOFF #4-40 NYLON 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2057-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 5 | $1.41800 | $7.09 |
| 10 | $1.32600 | $13.26 |
| 25 | $1.21920 | $30.48 |
| 50 | $1.14820 | $57.41 |
| 100 | $1.08480 | $108.48 |
| 250 | $1.01112 | $252.78 |
| 500 | $0.96218 | $481.09 |
| 1,000 | $0.91834 | $918.34 |


