2059-440-AL-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: $0.72000
Datasheet
Image for 2059-440-AL-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059-440-AL-6

DigiKey Part Number
1772-1032-ND
Manufacturer
Manufacturer Part Number
2059-440-AL-6
Description
HEX STANDOFF #4-40 ALUMINUM 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
2059-440-AL-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
961$0.39749$381.99