2106-440-AL-6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: $0.44000
Datasheet

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: $0.46000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: $0.59000
Datasheet
Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8" Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106-440-AL-6

DigiKey Part Number
1772-2618-ND
Manufacturer
Manufacturer Part Number
2106-440-AL-6
Description
HEX STANDOFF #4-40 ALUMINUM 5/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8" Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
Iridite
Color
Gold
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.41000$0.41
5$0.34000$1.70
10$0.31500$3.15
25$0.28680$7.17
50$0.26820$13.41
100$0.25150$25.15
250$0.23212$58.03
500$0.21930$109.65
1,000$0.20783$207.83
Manufacturer Standard Packaging