Parametric Equivalent
Parametric Equivalent

2120-440-AL-22 | |
|---|---|
DigiKey Part Number | 1772-2120-440-AL-22-ND |
Manufacturer | |
Manufacturer Part Number | 2120-440-AL-22 |
Description | HEX STANDOFF #4-40 ALUM 1 1/2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.500" (38.10mm) 1 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Clear | |
Weight | - |




