Parametric Equivalent

4505-632-AL | |
|---|---|
DigiKey Part Number | 1772-1105-ND |
Manufacturer | |
Manufacturer Part Number | 4505-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4505-632-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 5 | $0.38600 | $1.93 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.32680 | $8.17 |
| 50 | $0.30560 | $15.28 |
| 100 | $0.28680 | $28.68 |
| 250 | $0.26500 | $66.25 |
| 500 | $0.25052 | $125.26 |
| 1,000 | $0.23757 | $237.57 |


