
6959-SS-20 | |
---|---|
DigiKey Part Number | 1772-3377-ND |
Manufacturer | |
Manufacturer Product Number | 6959-SS-20 |
Description | SHOULDER SCREW CHEE HEAD 1/4"-20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Shoulder Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.219" (5.56mm) 7/32" | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.844" (21.43mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.41000 | $9.41 |
5 | $8.11600 | $40.58 |
10 | $7.65500 | $76.55 |
25 | $7.12080 | $178.02 |
50 | $6.76560 | $338.28 |
100 | $6.44770 | $644.77 |
250 | $6.07756 | $1,519.39 |
500 | $5.83110 | $2,915.55 |
1,000 | $5.61008 | $5,610.08 |