
8071-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8071-632-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8071-632-SS-20 |
Description | HANDLE S STEEL MTG CTR 1.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 1.250" (31.75mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 5 | $8.36800 | $41.84 |
| 10 | $7.82100 | $78.21 |
| 25 | $7.15320 | $178.83 |
| 50 | $6.68600 | $334.30 |
| 100 | $6.24920 | $624.92 |
| 250 | $5.79248 | $1,448.12 |

