
8226-1032-A-24 | |
---|---|
DigiKey Part Number | 1772-3302-ND |
Manufacturer | |
Manufacturer Product Number | 8226-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.49000 | $29.49 |
5 | $25.78200 | $128.91 |
10 | $24.46000 | $244.60 |
25 | $22.92240 | $573.06 |
50 | $21.90000 | $1,095.00 |
100 | $20.98330 | $2,098.33 |
250 | $19.91540 | $4,978.85 |
500 | $19.20352 | $9,601.76 |