R30-1011302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R30-1011302
M1260-2545-AL
M1260-2545-AL

M1260-2545-AL

DigiKey Part Number
1772-1640-ND
Manufacturer
Manufacturer Product Number
M1260-2545-AL
Description
HEX STANDOFF M2.5X0.45 ALUM 13MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Aluminum 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1260-2545-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.512" (13.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.75000$0.75
5$0.62800$3.14
10$0.58400$5.84
25$0.53400$13.35
50$0.50060$25.03
100$0.47100$47.10
250$0.43664$109.16
500$0.41380$206.90
1,000$0.39337$393.37
Manufacturers Standard Package