cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.46.651.015/0611

DigiKey Part Number
1715-5.46.651.015/0611-ND
Manufacturer
Manufacturer Product Number
5.46.651.015/0611
Description
CONFIG SWITCH LENS BLUE SQUARE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Blue Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI USA
Series
Packaging
Bulk
Part Status
Active
Color
Blue
Shape
Square
(Select First, Then Apply Filters) Compatible Series
Rafix, RK90
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98

Other Suppliers on DigiKey

295In Stock
Ships from WEC