5.49259.0181403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.49.259.018/1403

DigiKey Part Number
1715-5.49.259.018/1403-ND
Manufacturer
Manufacturer Product Number
5.49.259.018/1403
Description
CONFIG SWITCH LENS YELLOW ROUND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Yellow Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI USA
Series
Packaging
Bag
Part Status
Active
Color
Yellow
Shape
Round
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.79000$7.90
Manufacturers Standard Package

Other Suppliers on DigiKey

200In Stock
Ships from WEC