
RAK4631-9-SIDEWALK-STARTER | |
|---|---|
DigiKey Part Number | 4735-RAK4631-9-SIDEWALK-STARTER-ND |
Manufacturer | |
Manufacturer Part Number | RAK4631-9-SIDEWALK-STARTER |
Description | RAK4631 WISBLOCK LORAWAN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | nRF52840, RAK1901, RAK4630, RAK4631, RAK19007, SX1262 - Transceiver; AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) | |
Frequency | 915MHz, 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | I-PEX/SMA Antenna(s) Included | |
Utilized IC / Part | nRF52840, RAK1901, RAK4630, RAK4631, RAK19007, SX1262 | |
Note | RAK19007 base board included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.19000 | $30.19 |






